The ADUM141D0BRZ-RL7 is a dual-channel IC with 16 terminals, operating within a -40 to 125°C temperature range. It features a 7.5mm width and 10.3mm length, packaged in a 16-pin R-PDSO-G16 package. The device is designed for automotive applications and can be supplied with a voltage between 1.7 and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM141D0BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141D0BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.