The ADUM141D1BRZ-RL7 is a dual 16-pin SOP automotive IC from Analog Devices. It operates over a temperature range of -40 to 125°C and can be supplied with a voltage between 1.7V and 5.5V. This IC has a pin count of 16 and features two functions. It is packaged in a R-PDSO-G16 package with dimensions of 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the Analog Devices ADUM141D1BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM141D1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141D1BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.