The ADUM141E0BRWZ is a specialized IC from Analog Devices, designed for automotive applications. It features a dual supply voltage range of 1.7V to 5.5V and operates within a temperature range of -40°C to 125°C. The device has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long SOP package. It is rated for automotive temperature grade and is suitable for use in a variety of applications.
Analog Devices ADUM141E0BRWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141E0BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.