The ADUM141E0BRZ-RL7 is a 16-pin dual channel analog IC from Analog Devices. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It is available in a R-PDSO-G16 package with a width of 7.5mm and a length of 10.3mm. The IC has 16 terminals and 2 functions.
Analog Devices ADUM141E0BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141E0BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.