The ADUM141E1WBRWZ is a dual supply voltage IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long SOIC-16 package. The IC is designed for automotive applications and has a supply voltage range of 1.7V to 5.5V. It is available in a 16-pin package with a terminal position of dual and a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM141E1WBRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141E1WBRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.