DGTL ISO 1.667KV GATE DVR 28SOIC
Analog Devices ADUM1420BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.2mA |
| Number of Channels | 4 |
| Operating Supply Current | 9.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 128ns |
| Pulse Width Distortion (PWD) | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1420BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.