The ADUM142D0BRZ is a 16-pin dual channel analog IC from Analog Devices, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.7V and 5.5V. The IC has a pin count of 16 and features a dual terminal position. It is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM142D0BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM142D0BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.