The ADUM142D0BRZ-RL7 is a dual analog IC from Analog Devices, featuring 16 terminals and two functions. It operates within a temperature range of -40 to 125 degrees Celsius, with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is packaged in a 7.5mm wide, 10.3mm long SOP package, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADUM142D0BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM142D0BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM142D0BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.