The ADUM142E1BRZ-RL7 is a dual automotive IC from Analog Devices, featuring 16 terminals in a SOP package. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.7V and 5.5V. This IC is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM142E1BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM142E1BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.