The ADUM1441ARSZ-RL7 is a specialized IC from Analog Devices, designed for automotive applications. It features a dual-channel I2C/SPI bridge with a 20-pin SSOP package. The device operates within a temperature range of -40°C to 125°C and is powered by a supply voltage of 2.25 to 3.6V. The ADUM1441ARSZ-RL7 is suitable for use in high-temperature environments, making it a reliable choice for automotive systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1441ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1441ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.