The ADUM1445ARSZ is a 20-pin dual interface IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 3.6V. The IC is packaged in a SSOP-20 format, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1445ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1445ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.