Automotive-grade, 16-terminal quad-channel digital isolator for high-performance applications. Features a 2.25V to 3.6V supply voltage range with a nominal 2.5V, operating from -40°C to 125°C. This specialized IC offers default low state on 3 out of 4 channels, housed in a 16-pin R-PDSO-G16 package with dimensions of 3.91mm width and 4.9mm length.
Analog Devices ADUM1446ARQZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1446ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.