
Micropower quad-channel digital isolator, featuring default low state for 2/2 channel directionality. Operates within a 2.25V to 3.6V supply voltage range, with a nominal 2.5V. This 16-terminal integrated circuit is housed in a R-PDSO-G16 package, measuring 3.91mm in width and 4.9mm in length. Designed for automotive applications, it functions across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM1447ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1447ARQZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1447ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.