
The ADUM161N0BRZ is a 16-pin dual interface IC from Analog Devices, designed to operate within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 5.5V, respectively. The IC is packaged in a SOIC-16 format, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Analog Devices ADUM161N0BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM161N0BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM161N0BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.