The ADUM2200ARIZ is a 2-channel isolated UART bridge from Analog Devices, featuring a data rate of 10Mbps. It is packaged in a SOIC-14 package and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and has a propagation delay of 150ns. It is designed for general-purpose use and has a supply current of 800uA.
Sign in to ask questions about the Analog Devices ADUM2200ARIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2200ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 4.6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2200ARIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
