
Dual-channel digital isolator featuring 5kV isolation, 10Mbps data rate, and unidirectional channel type. Operates within a 3V to 5.5V supply voltage range with a maximum input current of 10uA. This general-purpose IC, housed in a SOIC package, offers a propagation delay of 150ns and pulse width distortion of 40ns, with an operating temperature range of -40°C to 105°C.
Analog Devices ADUM2200ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2200ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.