
Dual-channel digital isolator featuring 5000 VRMS isolation and a 10 Mbps data rate. This general-purpose interface IC offers unidirectional channels within a 16-pin SOIC package. Operating across a 3V to 5.5V supply voltage range, it exhibits a 50 ns propagation delay and 3 ns pulse width distortion. The component is RoHS compliant and operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM2200BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2200BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 4.6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2200BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.