
The ADUM2201ARIZ is a 2-channel general purpose isolated interface IC from Analog Devices, packaged in a SOIC package. It operates over a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 105°C. The device has a propagation delay of 150ns and a pulse width distortion of 40ns. It is RoHS compliant and does not contain lead, but is not SVHC compliant. The IC has a supply current of 800uA and a maximum input current of 4.6mA.
Sign in to ask questions about the Analog Devices ADUM2201ARIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2201ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 4.6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2201ARIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
