
2-channel digital isolator, general purpose interface IC with unidirectional channels. Features a 10Mbps data rate and 150ns propagation delay with 40ns pulse width distortion. Operates from a 3V to 5.5V supply voltage, with a maximum operating temperature of 105°C and minimum of -40°C. Packaged in a 16-pin SOIC, supplied on tape and reel.
Analog Devices ADUM2201ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2201ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
