The ADUM2201BRIZ is a 2-channel unidirectional isolated interface IC from Analog Devices, operating within a temperature range of -40°C to 105°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device features a propagation delay of 50ns and a pulse width distortion of 3ns. The ADUM2201BRIZ is packaged in SOIC and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM2201BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2201BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 4.6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2201BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
