
Dual-channel digital isolator, 5kV isolation rating, featuring unidirectional channels and a 10Mbps data rate. This general-purpose IC operates with supply voltages from 3V to 5.5V, consuming 800uA supply current and a maximum input current of 10uA. Housed in a SOIC package, it offers a propagation delay of 50ns and pulse width distortion of 3ns, with a maximum operating temperature of 105°C.
Analog Devices ADUM2201BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2201BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
