The ADUM2210SRIZ is a 2-channel unidirectional isolated interface IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device features a propagation delay of 150ns and a pulse width distortion of 40ns. It is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM2210SRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2210SRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2210SRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
