
The ADUM2210SRIZ-RL is a dual isolated general purpose interface IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 150ns and a pulse width distortion of 40ns. The device is packaged in a SOIC package and is available in a 1000-piece tape and reel. It is RoHS compliant and contains lead, with a supply current of 800uA.
Analog Devices ADUM2210SRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
