The ADUM2210SRWZ-RL is a 2-channel general purpose isolated interface IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in SOIC and is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and contains lead, with a propagation delay of 150ns and a pulse width distortion of 40ns.
Sign in to ask questions about the Analog Devices ADUM2210SRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2210SRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2210SRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
