
The ADUM2210TRIZ-RL is a 2-channel isolated general purpose interface IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is packaged in tape and reel quantities of 1000. The ADUM2210TRIZ-RL is RoHS compliant and contains lead, making it suitable for certain applications. It has a propagation delay of 50ns and a pulse width distortion of 3ns.
Sign in to ask questions about the Analog Devices ADUM2210TRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2210TRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2210TRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.