Dual-channel, general-purpose digital isolator with 5000 VRMS isolation rating. Features 10 Mbps data rate, 50 ns propagation delay, and 3 ns pulse width distortion. Operates from a 3V to 5.5V supply voltage with a maximum input current of 4.6mA and a supply current of 800µA. Packaged in a 16-lead SOIC with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices ADUM2210TRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 4.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2210TRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
