The ADUM2210WSRWZ-RL is a dual channel isolated interface IC from Analog Devices, featuring a data rate of 10Mbps. It is available in a SOIC package and operates over a temperature range of -40°C to 125°C. This device is not isolated from power and contains lead, and is compliant with RoHS standards. The propagation delay is 150ns, with a pulse width distortion of 40ns. It is part of the iCoupler series and is suitable for general purpose applications.
Analog Devices ADUM2210WSRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2210WSRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.