
The ADUM2211SRIZ-RL is a 2-channel general purpose isolated interface IC from Analog Devices. It operates over a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in SOIC and is available in quantities of 1000 per reel. The ADUM2211SRIZ-RL is RoHS compliant and features a propagation delay of 150ns and pulse width distortion of 40ns. It is not isolated from power and has an isolation voltage of 846V.
Analog Devices ADUM2211SRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
