Dual-channel, general-purpose digital isolator featuring 5000Vrms isolation. Operates with a 3V to 5.5V supply voltage and supports data rates up to 10Mbps. This SOIC package component offers unidirectional channels with a 50ns propagation delay and 3ns pulse width distortion. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant.
Analog Devices ADUM2211TRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2211TRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.