The ADUM2211WTRWZ is a dual-channel interface IC from Analog Devices, featuring a data rate of 10Mbps. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and contains lead, making it suitable for specific applications. The iCoupler series is designed for high-speed isolation and communication.
Sign in to ask questions about the Analog Devices ADUM2211WTRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2211WTRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2211WTRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.