The ADUM221N0BRWZ is a 16-pin dual channel analog IC from Analog Devices, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5V, with a minimum supply voltage of 1.7V. The IC is packaged in a 7.5mm wide and 10.3mm long R-PDSO-G16 package, with 16 terminals and a dual terminal position. It is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM221N0BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM221N0BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.