
The ADUM2250ARIZ-RL is a dual bidirectional I2C isolator from Analog Devices, featuring a SOIC-16 package and surface mount. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is not isolated for power and contains lead, but is lead-free in other aspects.
Analog Devices ADUM2250ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
No datasheet is available for this part.