
Dual I2C isolator IC, featuring 5 kV isolation and bidirectional channels. Operates with a 3V to 5.5V supply voltage and supports a 1Mbps data rate with 85ns pulse width distortion. This surface mount SOIC package is RoHS compliant and designed for hot-swappable applications.
Sign in to ask questions about the Analog Devices ADUM2250ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2250ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2250ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
