
Analog Devices ADUM2251ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pulse Width Distortion (PWD) | 85ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2251ARIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.