Automotive-grade dual-channel digital isolator with 8 terminals, operating from 1.7V to 5V supply voltage. Features a JEDEC R-PDSO-G8 package with 8 pins, measuring 5.85mm in width and 7.5mm in length. Supports a maximum operating temperature of 125°C and a minimum of -40°C.
Analog Devices ADUM226N0WBRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM226N0WBRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.