The ADUM2280BRIZ is a dual unidirectional isolated interface IC from Analog Devices, featuring a data rate of 100Mbps. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a propagation delay of 39ns and a pulse width distortion of 3ns. The ADUM2280BRIZ is designed for general-purpose applications and has a supply current of 800uA.
Sign in to ask questions about the Analog Devices ADUM2280BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2280BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 39ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2280BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.