
2-channel digital isolator, 100Mbps data rate, 5kV isolation voltage. Features unidirectional channels, 24ns propagation delay, and 2ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 23mA. Housed in a 16-pin SOIC package, this component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUM2280CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 23mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
