The ADUM2280CRIZ-RL is a 2-channel isolated UART bridge from Analog Devices, operating over a supply voltage range of 2.7V to 5.5V. It features a propagation delay of 24ns and pulse width distortion of 2ns. The device is packaged in SOIC and is RoHS compliant. It has an isolation voltage of 846V and is suitable for operation over a temperature range of -40°C to 125°C.
Analog Devices ADUM2280CRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.