
The ADUM2281ARIZ-RL is a 2-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device features a propagation delay of 50ns and a pulse width distortion of 10ns. It is available in a SOIC package and is suitable for operation over a temperature range of -40°C to 125°C. The ADUM2281ARIZ-RL is RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADUM2281ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2281ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2281ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.