
2-channel digital isolator, 100Mbps data rate, 5kV isolation voltage. Features unidirectional channels, 2.7V to 5.5V supply voltage range, and 24ns propagation delay. Operates from -40°C to 125°C in a 16-lead SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM2281CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2281CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
