
2-channel digital isolator, 100Mbps data rate, 5kV isolation voltage. Features unidirectional channels, 24ns propagation delay, and 2ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 23mA. Housed in a 16-lead SOIC package, this general-purpose component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM2285CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2285CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 23mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2285CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
