The ADUM2286ARIZ-RL is a dual isolated general purpose interface IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied from a voltage between 2.7V and 5.5V. The device features a propagation delay of 50ns and pulse width distortion of 10ns. It is available in a 1000-unit package quantity and is packaged in tape and reel format.
Sign in to ask questions about the Analog Devices ADUM2286ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2286ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2286ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.