The ADUM2286BRIZ is a dual unidirectional isolated interface IC from Analog Devices, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device has a data rate of 100Mbps and a propagation delay of 39ns. It is not isolated power and does not contain lead, but is RoHS compliant. The ADUM2286BRIZ is a general-purpose interface IC with a supply current of 800uA.
Analog Devices ADUM2286BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 39ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.