The ADUM2286BRIZ-RL is a 2-channel isolated interface IC from Analog Devices, featuring a data rate of 100Mbps. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in SOIC and is available in quantities of 1000. It is RoHS compliant and contains lead, with an isolation voltage of 846V.
Analog Devices ADUM2286BRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 39ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.