
2-channel digital isolator, 100Mbps data rate, 5kV isolation voltage, SOIC package. Features unidirectional channels, 24ns propagation delay, and 2ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 19mA and 800uA supply current. Suitable for applications requiring robust signal isolation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM2286CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2286CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2286CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
