The ADUM230D1BRIZ is a 16-pin automotive SOP dual-function IC designed for operation within a temperature range of -40C to 125C. It can be supplied with a voltage between 1.7V and 5.5V. The device has a single function and 16 terminals, with a terminal position of dual. It is packaged in a 7.5mm wide and 12.75mm long R-PDSO-G16 package.
Analog Devices ADUM230D1BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.