The ADUM230D1BRIZ-RL is a 16-pin SOP packaged automotive dual channel analog IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage between 1.7 and 5.5 volts and has a nominal supply voltage of 1.8 volts. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has 16 terminals and a pin count of 16, with a width of 7.5 millimeters and a length of 12.75 millimeters.
Sign in to ask questions about the Analog Devices ADUM230D1BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM230D1BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM230D1BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.