The ADUM231D1BRIZ is a 16-channel dual I/O isolator from Analog Devices, designed for high-reliability applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 1.7 and 5.5 volts. The device features a 16-pin R-PDSO-G16 package type and is categorized as a specialized IC for analog applications.
Sign in to ask questions about the Analog Devices ADUM231D1BRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM231D1BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM231D1BRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.