The ADUM231D1BRIZ-RL is a 16-pin dual channel IC from Analog Devices, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. It operates over a supply voltage range of 1.7V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The IC has a width of 7.5mm and a length of 12.75mm, with a pin count of 16 and a terminal position of DUAL. It is designed for use in automotive applications.
Sign in to ask questions about the Analog Devices ADUM231D1BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM231D1BRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM231D1BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.