The ADUM231E1BRIZ-RL is a 16-pin dual-supply analog IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It is available in a 7.5mm wide by 12.75mm long R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM231E1BRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM231E1BRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.